Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RS232 Bus Modules
  6. RS232 TO RS485
RS232 TO RS485 - 1
RS232 TO RS485 - 2
RS232 TO RS485 - 3
Extended1/3
* Images are for reference only
RS232 TO RS485
Attributes
Value
Manufacturer
Waveshare
MFR.Part #
RS232 TO RS485
JLCPCB Part #
C7437608
Package
-
Description
-15℃~+70℃ 115.2Kbps 6V~36V Built-in isolated DC/DC converter、Overvoltage protection、Overcurrent Protection Yes - RS232 Bus Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RS232 Bus Modules
ManufacturerWaveshare
Package-
Operating Temperature-15℃~+70℃
ESD ProtectYes
Data Rate115.2Kbps
Voltage - Supply6V~36V
FeaturesBuilt-in isolated DC/DC converter、Overvoltage protection、Overcurrent Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RS232 Bus Modules
  6. RS232 TO RS485
RS232 TO RS485

* Images are for reference only

RS232 TO RS485

Extended
Manufacturer

Waveshare

MFR.Part #
RS232 TO RS485
JLCPCB Part #
C7437608
Package
-
Description
-15℃~+70℃ 115.2Kbps 6V~36V Built-in isolated DC/DC converter、Overvoltage protection、Overcurrent Protection Yes - RS232 Bus Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS232 TO RS485

* Images are for reference only

RS232 TO RS485
Extended
Manufacturer

Waveshare

MFR.Part #
RS232 TO RS485
JLCPCB Part #
C7437608
Package
-
Description
-15℃~+70℃ 115.2Kbps 6V~36V Built-in isolated DC/DC converter、Overvoltage protection、Overcurrent Protection Yes - RS232 Bus Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS232 TO RS485 Specifications

RS232 TO RS485 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RS232 Bus Modules
ManufacturerWaveshare
Package-
Operating Temperature-15℃~+70℃
ESD ProtectYes
Data Rate115.2Kbps
Voltage - Supply6V~36V
FeaturesBuilt-in isolated DC/DC converter、Overvoltage protection、Overcurrent Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS232 TO RS485. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RS232 TO RS485 Documents

RS232 TO RS485 datasheets or manufacturer documentation.

Datasheet: RS232 TO RS485 Datasheet (PDF)

RS232 TO RS485 Schematic Symbol & PCB Footprint

The RS232 TO RS485 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.